BAT54-04
Infineon Technologies AG
Description: Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3

Overview of BAT54-04 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for BAT54-04 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAT54-04 by Infineon Technologies AG

BAT54-04
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
ROHS COMPLIANT PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
Infineon
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.24 V
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.23 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BAT54-04
    Infineon Technologies AG
    Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
    VS

Alternate Parts for BAT54-04

This table gives cross-reference parts and alternative options found for BAT54-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UBAT54ATC Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, Diodes Incorporated BAT54-04 vs UBAT54ATC
Part Number Description Manufacturer Compare
BAT54KFILM 40 V, 300 mA General purpose Signal Schottky Diode STMicroelectronics BAT54-04 vs BAT54KFILM
UBAT54ATC Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, Diodes Incorporated BAT54-04 vs UBAT54ATC
BAS85TRL Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, YAGEO Corporation BAT54-04 vs BAS85TRL
BAS85T/R Rectifier Diode Nexperia BAT54-04 vs BAS85T/R
BAT54WFILM 40 V, 300 mA General purpose Signal Schottky Diode STMicroelectronics BAT54-04 vs BAT54WFILM
BAT54SDW Rectifier Diode, Schottky, 4 Element, 0.2A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Micro Commercial Components BAT54-04 vs BAT54SDW
BAT54JFILM 40 V, 300 mA General purpose Signal Schottky Diode STMicroelectronics BAT54-04 vs BAT54JFILM
BAT54ADW_R2_00001 Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, PanJit Semiconductor BAT54-04 vs BAT54ADW_R2_00001
LL43-TP Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, MINIMELF-2 Micro Commercial Components BAT54-04 vs LL43-TP
BAS85 Rectifier Diode, Schottky, 1 Element, Silicon, TDK Micronas GmbH BAT54-04 vs BAS85

Related Parts for BAT54-04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT54-04 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT54-04 by Infineon Technologies AG

  • Please alert me when BAT54-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAT54-04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT54-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAT54-04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT54-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT54-04 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: