Part Details for BAS85T/R by Nexperia
Overview of BAS85T/R by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BAS85T/R
BAS85T/R CAD Models
BAS85T/R Part Data Attributes
|
BAS85T/R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS85T/R
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | ULTRA HIGH SPEED SWITCH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS85T/R
This table gives cross-reference parts and alternative options found for BAS85T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS85T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933876540135 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | BAS85T/R vs 933876540135 |
BAS85 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | YAGEO Corporation | BAS85T/R vs BAS85 |
BAS85 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Taiwan Semiconductor | BAS85T/R vs BAS85 |
BAS85GS18 | Rectifier Diode, DO-213AA, GLASS, SOD-80, MINIMELF-2 | Vishay Semiconductors | BAS85T/R vs BAS85GS18 |
BAS85 | DIODE 0.2 A, 30 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAS85T/R vs BAS85 |
BAS85/T3 | Rectifier Diode | Nexperia | BAS85T/R vs BAS85/T3 |
LL85 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, MINIMELF-2 | Micro Commercial Components | BAS85T/R vs LL85 |
BAS85TRL | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | YAGEO Corporation | BAS85T/R vs BAS85TRL |
BAS85TRL13 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | YAGEO Corporation | BAS85T/R vs BAS85TRL13 |
BAS85,115 | BAS85 - Schottky barrier diode MELF 2-Pin | NXP Semiconductors | BAS85T/R vs BAS85,115 |