Part Details for BAT54-02V-HG3-08 by Vishay Intertechnologies
Overview of BAT54-02V-HG3-08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54-02V-HG3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6513
|
Newark | Schottky Diode, 30V, 0.2A, Sod-523 Rohs Compliant: Yes |Vishay BAT54-02V-HG3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7644 |
|
$0.1450 / $0.3830 | Buy Now |
DISTI #
23AJ5594
|
Newark | Schottky Diode Sod523 |Vishay BAT54-02V-HG3-08 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0630 | Buy Now |
DISTI #
BAT54-02V-HG3-08
|
Avnet Americas | Diode Small Signal Schottky 30V 200mA 2-Pin Surface Mount SOD-523 T/R - Tape and Reel (Alt: BAT54-02V-HG3-08) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0480 | Buy Now |
DISTI #
78-BAT54-02V-HG3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE RoHS: Compliant | 2922 |
|
$0.0360 / $0.3700 | Buy Now |
DISTI #
BAT54-02V-HG3-08
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY DIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0440 | Buy Now |
DISTI #
BAT54-02V-HG3-08
|
EBV Elektronik | Diode Small Signal Schottky 30V 200mA 2-Pin Surface Mount SOD-523 T/R (Alt: BAT54-02V-HG3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAT54-02V-HG3-08
BAT54-02V-HG3-08 CAD Models
BAT54-02V-HG3-08 Part Data Attributes:
|
BAT54-02V-HG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT54-02V-HG3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-523, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAT54-02V-HG3-08
This table gives cross-reference parts and alternative options found for BAT54-02V-HG3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54-02V-HG3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54HMFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54-02V-HG3-08 vs BAT54HMFHT116 |
BAT54HYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54-02V-HG3-08 vs BAT54HYFHT116 |
BAT54LPQ-7 | Rectifier Diode, | Diodes Incorporated | BAT54-02V-HG3-08 vs BAT54LPQ-7 |
BAT54-02V-G3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-523, 2 PIN | Vishay Intertechnologies | BAT54-02V-HG3-08 vs BAT54-02V-G3-08 |
BAT54TQ-7-F | Rectifier Diode, | Diodes Incorporated | BAT54-02V-HG3-08 vs BAT54TQ-7-F |
BAT54HYT116 | Rectifier Diode, | ROHM Semiconductor | BAT54-02V-HG3-08 vs BAT54HYT116 |