BAT18
vs
1SS307(T5LPEW,F)
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TOSHIBA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max |
35 V
|
35 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Package Description |
|
R-PDSO-G3
|
Operating Temperature-Max |
|
125 °C
|
Power Dissipation-Max |
|
0.15 W
|
|
|
|
Compare BAT18 with alternatives
Compare 1SS307(T5LPEW,F) with alternatives
-
1SS307(T5LPEW,F) vs 1SS416(TPH3)
-
1SS307(T5LPEW,F) vs 1SS416,L3APF(T
-
1SS307(T5LPEW,F) vs 1SS416(TL3PC)
-
1SS307(T5LPEW,F) vs 1SS416(TL4,D)
-
1SS307(T5LPEW,F) vs 1SS416,H3F(T
-
1SS307(T5LPEW,F) vs 1SS307(T5L,PP,F)
-
1SS307(T5LPEW,F) vs 1SS416(TL3SONY)
-
1SS307(T5LPEW,F) vs BA243
-
1SS307(T5LPEW,F) vs 1SS356VMTE-17