Part Details for BAT54ADW-7 by Diodes Incorporated
Overview of BAT54ADW-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54ADW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1814 |
|
RFQ | ||
|
Quest Components | 1451 |
|
$0.5250 / $1.5000 | Buy Now |
Part Details for BAT54ADW-7
BAT54ADW-7 CAD Models
BAT54ADW-7 Part Data Attributes
|
BAT54ADW-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAT54ADW-7
Diodes Incorporated
Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHING | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54ADW-7
This table gives cross-reference parts and alternative options found for BAT54ADW-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54ADW-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54ADW-7-F | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54ADW-7 vs BAT54ADW-7-F |
BAT54ADW | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC, SOT-363, 6 PIN | Promax-Johnton Electronic Corporation | BAT54ADW-7 vs BAT54ADW |
BAT54ADW-13 | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54ADW-7 vs BAT54ADW-13 |
BAT54ADWS | Rectifier Diode, | Taitron Components Inc | BAT54ADW-7 vs BAT54ADWS |
BAT54ADW | Rectifier Diode, Schottky, 4 Element, 0.2A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAT54ADW-7 vs BAT54ADW |
BAT54ADW_R2_00001 | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54ADW-7 vs BAT54ADW_R2_00001 |
BAT54ADW | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BAT54ADW-7 vs BAT54ADW |
BAT54ADW_R1_00001 | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54ADW-7 vs BAT54ADW_R1_00001 |
BAT54ADW-13-F | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54ADW-7 vs BAT54ADW-13-F |