BAS70W-06-13
Diodes Incorporated
Description: Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3

Overview of BAS70W-06-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BAS70W-06-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAS70W-06-13 by Diodes Incorporated

BAS70W-06-13
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
ULTRA SMALL, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
3
Operating Temperature-Min
-55 °C
Output Current-Max
0.07 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAS70W-06-13
    Diodes Incorporated
    Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3
    VS

Alternate Parts for BAS70W-06-13

This table gives cross-reference parts and alternative options found for BAS70W-06-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70W-06-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS70W-04-13 Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS70W-06-13 vs BAS70W-04-13
BAS70WT-04-TP Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 Micro Commercial Components BAS70W-06-13 vs BAS70WT-04-TP
934034500115 Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon Nexperia BAS70W-06-13 vs 934034500115
BAS70W-06-7-F Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS70W-06-13 vs BAS70W-06-7-F
BAS70W-06 Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BAS70W-06-13 vs BAS70W-06
BAS70WT-04 Rectifier Diode, Schottky, 2 Element, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Micro Commercial Components BAS70W-06-13 vs BAS70WT-04
BAS70W-06-7 Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS70W-06-13 vs BAS70W-06-7
BAS70W-04 Rectifier Diode, Schottky, 2 Element, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Micro Commercial Components BAS70W-06-13 vs BAS70W-04
934034480115 Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon Nexperia BAS70W-06-13 vs 934034480115
Part Number Description Manufacturer Compare
934034480115 Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon Nexperia BAS70W-06-13 vs 934034480115
BAS70-04W,115 BAS70-04W - General-purpose dual Schottky diode@en-us SC-70 3-Pin Nexperia BAS70W-06-13 vs BAS70-04W,115
BAS70W-06-7 Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS70W-06-13 vs BAS70W-06-7
BAS70W-06-7-F Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS70W-06-13 vs BAS70W-06-7-F
BAS70-04W Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Secos Corporation BAS70W-06-13 vs BAS70-04W
BAS70WT-04-TP Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 Micro Commercial Components BAS70W-06-13 vs BAS70WT-04-TP
BAS70W-06 Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BAS70W-06-13 vs BAS70W-06
BAS70WT-06-TP Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 Micro Commercial Components BAS70W-06-13 vs BAS70WT-06-TP
934034500115 Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon Nexperia BAS70W-06-13 vs 934034500115
BAS70W-04 Rectifier Diode, Schottky, 2 Element, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Micro Commercial Components BAS70W-06-13 vs BAS70W-04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS70W-06-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS70W-06-13 by Diodes Incorporated

  • Please alert me when BAS70W-06-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAS70W-06-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS70W-06-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAS70W-06-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS70W-06-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS70W-06-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: