Part Details for 934034480115 by Nexperia
Overview of 934034480115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934034480115
934034480115 CAD Models
934034480115 Part Data Attributes
|
934034480115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934034480115
Nexperia
Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SMD, SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 934034480115
This table gives cross-reference parts and alternative options found for 934034480115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934034480115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70W-06-7 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | 934034480115 vs BAS70W-06-7 |
BAS70W-04-7-F | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | 934034480115 vs BAS70W-04-7-F |
934034500115 | Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon | Nexperia | 934034480115 vs 934034500115 |
BAS70-04WFILM | 70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode | STMicroelectronics | 934034480115 vs BAS70-04WFILM |
BAS70W-04-7 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | 934034480115 vs BAS70W-04-7 |
BAS70W-04 | Rectifier Diode, Schottky, 2 Element, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Micro Commercial Components | 934034480115 vs BAS70W-04 |
BAS70W-06 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | 934034480115 vs BAS70W-06 |
BAS70W-04-13 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | 934034480115 vs BAS70W-04-13 |
BAS70W-06-7-F | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | 934034480115 vs BAS70W-06-7-F |
BAS70W-06-13 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | 934034480115 vs BAS70W-06-13 |