Part Details for BAS70E3 by Microsemi Corporation
Overview of BAS70E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70E3
BAS70E3 CAD Models
BAS70E3 Part Data Attributes:
|
BAS70E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS70E3
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, PLASTIC, SOT-23, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70E3
This table gives cross-reference parts and alternative options found for BAS70E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70 | Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BAS70E3 vs BAS70 |
BAS70212 | DIODE 0.07 A, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS70E3 vs BAS70212 |
BAS70 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon | Microchip Technology Inc | BAS70E3 vs BAS70 |
BAS70,215 | BAS70 - General-purpose Schottky diode@en-us TO-236 3-Pin | Nexperia | BAS70E3 vs BAS70,215 |
BAS70-T | DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAS70E3 vs BAS70-T |
934020790235 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70E3 vs 934020790235 |
BAS70-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAS70E3 vs BAS70-T1-LF |
BAS70 | Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN | Microsemi Corporation | BAS70E3 vs BAS70 |
BAS70 | Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS70E3 vs BAS70 |
BAS70 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70E3 vs BAS70 |