Part Details for BAS70-05E6327 by Siemens
Overview of BAS70-05E6327 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70-05E6327
BAS70-05E6327 CAD Models
BAS70-05E6327 Part Data Attributes:
|
BAS70-05E6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAS70-05E6327
Siemens
Mixer Diode, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.45 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-05E6327
This table gives cross-reference parts and alternative options found for BAS70-05E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-05E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-05,215 | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TO-236 3-Pin | NXP Semiconductors | BAS70-05E6327 vs BAS70-05,215 |
BAS70-05TC | Mixer Diode, Silicon | Diodes Incorporated | BAS70-05E6327 vs BAS70-05TC |
BAS70-05TC | Mixer Diode, Silicon | Zetex / Diodes Inc | BAS70-05E6327 vs BAS70-05TC |
BAS70-05FILM | 70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode | STMicroelectronics | BAS70-05E6327 vs BAS70-05FILM |
BAS70-05E6433 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | BAS70-05E6327 vs BAS70-05E6433 |
BAS70-05E6327 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | BAS70-05E6327 vs BAS70-05E6327 |