-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Silicon, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5480 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 70 Volt, SOT-23 | 86 |
|
$0.1186 / $0.1779 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 70 Volt, SOT-23 | 3417 |
|
$0.1186 / $0.5930 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 70 Volt, SOT-23 | 3360 |
|
$0.1186 / $0.5930 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 70 Volt, SOT-23 | 1824 |
|
$0.1779 / $0.5930 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 70 Volt, SOT-23 | 816 |
|
$0.8000 / $2.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 38701 |
|
RFQ | |
|
Wuhan P&S | 70V,70mA,common cathode Schottky Diodes Min Qty: 1 | 21000 |
|
$0.0600 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-05E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS70-05E6327
Infineon Technologies AG
Mixer Diode, Silicon, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.45 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAS70-05E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-05E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-05E6433 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | BAS70-05E6327 vs BAS70-05E6433 |
BAS70-05TC | Mixer Diode, Silicon | Diodes Incorporated | BAS70-05E6327 vs BAS70-05TC |
BAS70-05E6433 | Mixer Diode, Silicon | Siemens | BAS70-05E6327 vs BAS70-05E6433 |
BAS70-05,215 | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TO-236 3-Pin | NXP Semiconductors | BAS70-05E6327 vs BAS70-05,215 |
BAS70-05E6327 | Mixer Diode, Silicon | Siemens | BAS70-05E6327 vs BAS70-05E6327 |
BAS70-05TA | Mixer Diode, Silicon | Zetex / Diodes Inc | BAS70-05E6327 vs BAS70-05TA |
BAS70-05FILM | 70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode | STMicroelectronics | BAS70-05E6327 vs BAS70-05FILM |