BAS70-04W135
Description: DIODE 0.07 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode

Overview of BAS70-04W135 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BAS70-04W135 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAS70-04W135 by NXP Semiconductors

BAS70-04W135
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G3
Non-rep Pk Forward Current-Max
0.1 A
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
0.07 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reverse Current-Max
10 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAS70-04W135
    NXP Semiconductors
    DIODE 0.07 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode
    VS

Alternate Parts for BAS70-04W135

This table gives cross-reference parts and alternative options found for BAS70-04W135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04W135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS70-04W,115 BAS70-04W - General-purpose dual Schottky diode@en-us SC-70 3-Pin Nexperia BAS70-04W135 vs BAS70-04W,115
BAS70-04W DIODE 0.07 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode NXP Semiconductors BAS70-04W135 vs BAS70-04W
BAS70-04W Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Secos Corporation BAS70-04W135 vs BAS70-04W
BAS70-04W 0.07A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN STMicroelectronics BAS70-04W135 vs BAS70-04W
Part Number Description Manufacturer Compare
934034480115 Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon Nexperia BAS70-04W135 vs 934034480115
BAS70W-04-13 Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS70-04W135 vs BAS70W-04-13
BAS70W-06-7-F Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS70-04W135 vs BAS70W-06-7-F
BAS70-04W,115 BAS70-04W - General-purpose dual Schottky diode@en-us SC-70 3-Pin Nexperia BAS70-04W135 vs BAS70-04W,115
BAS70W-04-7-F Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS70-04W135 vs BAS70W-04-7-F
BAS70W-06-TP Rectifier Diode, Schottky, 2 Element, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Micro Commercial Components BAS70-04W135 vs BAS70W-06-TP
BAS70-04W Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Secos Corporation BAS70-04W135 vs BAS70-04W
BAS70W-04 Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BAS70-04W135 vs BAS70W-04
BAS70WT-06-TP Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 Micro Commercial Components BAS70-04W135 vs BAS70WT-06-TP
BAS70W-04 Rectifier Diode, Schottky, 2 Element, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Micro Commercial Components BAS70-04W135 vs BAS70W-04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS70-04W135 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS70-04W135 by NXP Semiconductors

  • Please alert me when BAS70-04W135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAS70-04W135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS70-04W135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAS70-04W135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS70-04W135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS70-04W135 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: