-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS70 - General-purpose Schottky diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAS70,235CT-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9123 In Stock |
|
$0.0181 / $0.2500 | Buy Now |
DISTI #
BAS70,235
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70,235) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0182 | Buy Now |
DISTI #
771-BAS70235
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS70/SOT23/TO-236AB RoHS: Compliant | 16663 |
|
$0.0180 / $0.2500 | Buy Now |
DISTI #
P40:2555_18377717
|
Arrow Electronics | Diode Schottky 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2019 | Europe - 236000 |
|
$0.0317 / $0.2314 | Buy Now |
DISTI #
V36:1790_06512928
|
Arrow Electronics | Diode Schottky 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2331 | Americas - 40000 |
|
$0.0148 / $0.0174 | Buy Now |
DISTI #
V79:2366_26137609
|
Arrow Electronics | Diode Schottky 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1630 | Americas - 316 |
|
$0.0153 / $0.1075 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 0.07 A Surface MountGeneral Puprose Schottky Diode - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000Reel |
|
$0.0163 / $0.0180 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 0.07 A Surface MountGeneral Puprose Schottky Diode - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0175 / $0.0193 | Buy Now |
DISTI #
71295173
|
Verical | Diode Schottky 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2331 | Americas - 40000 |
|
$0.0148 / $0.0174 | Buy Now |
DISTI #
BAS70,235
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70,235) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70,235
Nexperia
BAS70 - General-purpose Schottky diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1993-10-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70 | Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BAS70,235 vs BAS70 |
BAS70212 | DIODE 0.07 A, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS70,235 vs BAS70212 |
BAS70 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon | Microchip Technology Inc | BAS70,235 vs BAS70 |
BAS70,215 | BAS70 - General-purpose Schottky diode@en-us TO-236 3-Pin | Nexperia | BAS70,235 vs BAS70,215 |
BAS70-T | DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAS70,235 vs BAS70-T |
934020790235 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70,235 vs 934020790235 |
BAS70-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAS70,235 vs BAS70-T1-LF |
BAS70 | Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN | Microsemi Corporation | BAS70,235 vs BAS70 |
BAS70 | Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS70,235 vs BAS70 |
BAS70 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70,235 vs BAS70 |