BAS40-05
Description: Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3

Overview of BAS40-05 by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BAS40-05 by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAS40-05 by Micro Commercial Components

BAS40-05
Micro Commercial Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
MCC
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
0.01 µA
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAS40-05
    Micro Commercial Components
    Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3
    VS

Alternate Parts for BAS40-05

This table gives cross-reference parts and alternative options found for BAS40-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS40-05-TP-HF Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, Micro Commercial Components BAS40-05 vs BAS40-05-TP-HF
BAS40-05 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor BAS40-05 vs BAS40-05
BAS40-05-13 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-05 vs BAS40-05-13
BAS40-05-G Rectifier Diode Weitronic Enterprise Co Ltd BAS40-05 vs BAS40-05-G
BAS40-05-7 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-05 vs BAS40-05-7
BAS40-05 Rectifier Diode Weitronic Enterprise Co Ltd BAS40-05 vs BAS40-05
BAS40-05B5003 Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN Infineon Technologies AG BAS40-05 vs BAS40-05B5003
BAS40-05/G Rectifier Diode Nexperia BAS40-05 vs BAS40-05/G
BAS40-05T Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BAS40-05 vs BAS40-05T
BAS4005E6327HTSA1 Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAS40-05 vs BAS4005E6327HTSA1
Part Number Description Manufacturer Compare
1PS75SB45,135 BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes SC-75 3-Pin NXP Semiconductors BAS40-05 vs 1PS75SB45,135
BAS4005E6327/SN Rectifier Diode, Infineon Technologies AG BAS40-05 vs BAS4005E6327/SN
CMSSH-3CTR Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-323, 3 PIN Central Semiconductor Corp BAS40-05 vs CMSSH-3CTR
CMSSH-3CTR13 Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-323, 3 PIN Central Semiconductor Corp BAS40-05 vs CMSSH-3CTR13
BAS40-05-TP-HF Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, Micro Commercial Components BAS40-05 vs BAS40-05-TP-HF
BAS40-05 Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SMD, 3 PIN Rectron Semiconductor BAS40-05 vs BAS40-05
BAS40-05B5003 Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN Infineon Technologies AG BAS40-05 vs BAS40-05B5003
BAS40-05/T3 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors BAS40-05 vs BAS40-05/T3
BAS40-05 Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAS40-05 vs BAS40-05
CMSSH-3CE Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, SUPERMINI-3 Central Semiconductor Corp BAS40-05 vs CMSSH-3CE

Related Parts for BAS40-05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS40-05 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS40-05 by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BAS40-05 would you like to use for your alert(s)?
  • Please alert me when BAS40-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS40-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS40-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS40-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS40-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS40-05 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: