BAS40-05
Description: Rectifier Diode

Overview of BAS40-05 by Weitronic Enterprise Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BAS40-05 by Weitronic Enterprise Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAS40-05 by Weitronic Enterprise Co Ltd

BAS40-05
Weitronic Enterprise Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WEITRONIC ENTERPRISE CO LTD
Package Description
SOT-23, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
FAST RECOVERY
Breakdown Voltage-Min
40 V
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G3
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.005 µs
Reverse Test Voltage
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAS40-05
    Weitronic Enterprise Co Ltd
    Rectifier Diode
    VS

Alternate Parts for BAS40-05

This table gives cross-reference parts and alternative options found for BAS40-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS40-05-TP-HF Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, Micro Commercial Components BAS40-05 vs BAS40-05-TP-HF
BAS40-05 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor BAS40-05 vs BAS40-05
BAS40-05-13 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-05 vs BAS40-05-13
BAS40-05-G Rectifier Diode Weitronic Enterprise Co Ltd BAS40-05 vs BAS40-05-G
BAS40-05-7 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-05 vs BAS40-05-7
BAS40-05B5003 Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN Infineon Technologies AG BAS40-05 vs BAS40-05B5003
BAS40-05/G Rectifier Diode Nexperia BAS40-05 vs BAS40-05/G
BAS40-05T Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BAS40-05 vs BAS40-05T
BAS4005E6327HTSA1 Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAS40-05 vs BAS4005E6327HTSA1
BAS40-05T-H Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, Formosa Microsemi Co Ltd BAS40-05 vs BAS40-05T-H
Part Number Description Manufacturer Compare
1PS75SB45,135 BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes SC-75 3-Pin NXP Semiconductors BAS40-05 vs 1PS75SB45,135
BAS4005E6327/SN Rectifier Diode, Infineon Technologies AG BAS40-05 vs BAS4005E6327/SN
CMSSH-3CTR Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-323, 3 PIN Central Semiconductor Corp BAS40-05 vs CMSSH-3CTR
CMSSH-3CTR13 Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-323, 3 PIN Central Semiconductor Corp BAS40-05 vs CMSSH-3CTR13
BAS40-05-TP-HF Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, Micro Commercial Components BAS40-05 vs BAS40-05-TP-HF
BAS40-05 Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SMD, 3 PIN Rectron Semiconductor BAS40-05 vs BAS40-05
BAS40-05B5003 Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN Infineon Technologies AG BAS40-05 vs BAS40-05B5003
BAS40-05/T3 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors BAS40-05 vs BAS40-05/T3
BAS40-05 Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAS40-05 vs BAS40-05
CMSSH-3CE Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, SUPERMINI-3 Central Semiconductor Corp BAS40-05 vs CMSSH-3CE

Related Parts for BAS40-05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS40-05 by Weitronic Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS40-05 by Weitronic Enterprise Co Ltd

Select Manufacturer
Which Manufacturer of BAS40-05 would you like to use for your alert(s)?
  • Please alert me when BAS40-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS40-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS40-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS40-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS40-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS40-05 by Weitronic Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: