There are no models available for this part yet.
Overview of BAS31 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2024BA-S3-18E-25.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SIT2024BA-S3-18E-48.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SIT2018BA-S3-18E-40.000000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator |
Price & Stock for BAS31 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Rectifier Diode, Doubler, 110 Volt, TO-236AB | 953 |
|
$0.0438 / $0.1460 | Buy Now |
CAD Models for BAS31 by YAGEO Corporation
Part Data Attributes for BAS31 by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.9 V
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Output Current-Max
|
0.25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for BAS31
This table gives cross-reference parts and alternative options found for BAS31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS31/T3 | Rectifier Diode | Nexperia | BAS31 vs BAS31/T3 |
BAS31TRL13 | Rectifier Diode, 2 Element, 0.25A, Silicon | YAGEO Corporation | BAS31 vs BAS31TRL13 |
BAS31T/R | Rectifier Diode | Nexperia | BAS31 vs BAS31T/R |
BAS31212 | DIODE 110 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS31 vs BAS31212 |
933723190235 | Rectifier Diode, Avalanche, 2 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB | Nexperia | BAS31 vs 933723190235 |
BAS31-T | Rectifier Diode | Nexperia | BAS31 vs BAS31-T |
BAS31TRL | Rectifier Diode, 2 Element, 0.25A, Silicon | YAGEO Corporation | BAS31 vs BAS31TRL |
BAS31,215 | BAS29; BAS31; BAS35 - General purpose controlled avalanche (double) diodes TO-236 3-Pin | NXP Semiconductors | BAS31 vs BAS31,215 |
BAS31 | Rectifier Diode | Nexperia | BAS31 vs BAS31 |
BAS31,215 | BAS29; BAS31; BAS35 - General purpose controlled avalanche (double) diodes@en-us TO-236 3-Pin | Nexperia | BAS31 vs BAS31,215 |
Related Parts for BAS31
-
BAS40Rectifier Diodes
-
1SMB5925B-13Zener Diodes
-
C0603X224K4RACTUFixed Capacitors
-
SM6T36ATransient Suppressors
-
BSZ105N04NSGATMA1Power Field-Effect Transistors
-
ATMEGA168PB-ANRMicrocontrollers
-
RC0603JR-0710KLFixed Resistors
-
LT1977EFESwitching Regulator or Controllers
-
BSS138Small Signal Field-Effect Transistors