-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS29; BAS31; BAS35 - General purpose controlled avalanche (double) diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6058
|
Newark | Switching Diode Rohs Compliant: Yes |Nexperia BAS31,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0800 | Buy Now |
DISTI #
1727-5447-1-ND
|
DigiKey | DIODE ARR AVAL 90V 250MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13505 In Stock |
|
$0.0414 / $0.3600 | Buy Now |
DISTI #
BAS31,235
|
Avnet Americas | Diode Switching 110V 0.25A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS31,235) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
771-BAS31235
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS31/SOT23/TO-236AB RoHS: Compliant | 272241 |
|
$0.0430 / $0.3600 | Buy Now |
|
Future Electronics | Diode Array 1 Pair Series Connection Avalanche 90V 250mA (DC) Surface Mount TO-2 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0458 | Buy Now |
DISTI #
BAS31,235
|
Avnet Silica | Diode Switching 110V 0.25A 3-Pin TO-236AB T/R (Alt: BAS31,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAS31,235
|
EBV Elektronik | Diode Switching 110V 0.25A 3-Pin TO-236AB T/R (Alt: BAS31,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS31,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS31,235
Nexperia
BAS29; BAS31; BAS35 - General purpose controlled avalanche (double) diodes@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS31,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS31,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS31-T | Rectifier Diode | Nexperia | BAS31,235 vs BAS31-T |
BAS31TRL | Rectifier Diode, 2 Element, 0.25A, Silicon | YAGEO Corporation | BAS31,235 vs BAS31TRL |
BAS31,215 | BAS29; BAS31; BAS35 - General purpose controlled avalanche (double) diodes@en-us TO-236 3-Pin | Nexperia | BAS31,235 vs BAS31,215 |
BAS31,235 | BAS29; BAS31; BAS35 - General purpose controlled avalanche (double) diodes TO-236 3-Pin | NXP Semiconductors | BAS31,235 vs BAS31,235 |
BAS31TRL13 | Rectifier Diode, 2 Element, 0.25A, Silicon | YAGEO Corporation | BAS31,235 vs BAS31TRL13 |
BAS31/T3 | Rectifier Diode | Nexperia | BAS31,235 vs BAS31/T3 |
933723190235 | Rectifier Diode, Avalanche, 2 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB | Nexperia | BAS31,235 vs 933723190235 |
BAS31 | Rectifier Diode, 2 Element, 0.25A, Silicon | YAGEO Corporation | BAS31,235 vs BAS31 |
BAS31T/R | DIODE 0.25 A, 110 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAS31,235 vs BAS31T/R |
BAS31,215 | BAS29; BAS31; BAS35 - General purpose controlled avalanche (double) diodes TO-236 3-Pin | NXP Semiconductors | BAS31,235 vs BAS31,215 |