There are no models available for this part yet.
Overview of BAS21-B0R5G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for BAS21-B0R5G by Taiwan Semiconductor
Part Data Attributes for BAS21-B0R5G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
1 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.225 W
|
Reference Standard
|
IEC-61249-2-21
|
Rep Pk Reverse Voltage-Max
|
250 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Reverse Test Voltage
|
200 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BAS21-B0R5G
This table gives cross-reference parts and alternative options found for BAS21-B0R5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21-B0R5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21Q | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS21-B0R5G vs BAS21Q |
BAS21X-TP | Rectifier Diode, | Micro Commercial Components | BAS21-B0R5G vs BAS21X-TP |
BAV21W-G-N0RB | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Taiwan Semiconductor | BAS21-B0R5G vs BAV21W-G-N0RB |
BAV21W-G-N0RBG | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Taiwan Semiconductor | BAS21-B0R5G vs BAV21W-G-N0RBG |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS21-B0R5G vs BAS21 |
BAS21-D0RFG | 0.2A, 250V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | BAS21-B0R5G vs BAS21-D0RFG |
BAS21-TG-WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Willas Electronic Corp | BAS21-B0R5G vs BAS21-TG-WS |
BAS21HMFH | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | ROHM Semiconductor | BAS21-B0R5G vs BAS21HMFH |
BAS21HMT116 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | ROHM Semiconductor | BAS21-B0R5G vs BAS21HMT116 |
CMHD2003TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BAS21-B0R5G vs CMHD2003TIN/LEAD |