Part Details for BAS16WS by Taitron Components Inc
Overview of BAS16WS by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16WS
BAS16WS CAD Models
BAS16WS Part Data Attributes:
|
BAS16WS
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
BAS16WS
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS16WS
This table gives cross-reference parts and alternative options found for BAS16WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4446 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Harris Semiconductor | BAS16WS vs 1N4446 |
1N914 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Taitron Components Inc | BAS16WS vs 1N914 |
BAV16WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | BAS16WS vs BAV16WS |
1N4148W-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAS16WS vs 1N4148W-HF |
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Harris Semiconductor | BAS16WS vs 1N4449 |
1N914UR | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Bkc Semiconductors Inc | BAS16WS vs 1N914UR |
BAV16WS | Rectifier Diode, | Taitron Components Inc | BAS16WS vs BAV16WS |
1N916A | Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-7, DO-7, 2 PIN | General Diode Corp | BAS16WS vs 1N916A |
BAS16V-T | Rectifier Diode, | Rectron Semiconductor | BAS16WS vs BAS16V-T |
1N916A | Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | BAS16WS vs 1N916A |