BAS16WS vs 1N4148W-HF feature comparison

BAS16WS Taitron Components Inc

Buy Now Datasheet

1N4148W-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAITRON COMPONENTS INC COMCHIP TECHNOLOGY CO LTD
Package Description SOT-323, 3 PIN SOD-123, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application FAST RECOVERY FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G2
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W 0.5 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 1 µA 5 µA
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Reverse Test Voltage 75 V 75 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
HTS Code 8541.10.00.70
Date Of Intro 2019-09-11
Samacsys Manufacturer Comchip Technology
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 100 V

Compare BAS16WS with alternatives

Compare 1N4148W-HF with alternatives