Part Details for BAS116Q-7-F by Diodes Incorporated
Overview of BAS116Q-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS116Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAS116Q-7-FCT-ND
|
DigiKey | DIODE GEN PURP 85V 215MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16509 In Stock |
|
$0.0252 / $0.2500 | Buy Now |
DISTI #
BAS116Q-7-F
|
Avnet Americas | SWITCHING DIODE BVR <= 100V SOT23 T&R 3K - Tape and Reel (Alt: BAS116Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0232 | Buy Now |
DISTI #
621-BAS116Q-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching Standard Diode SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.0250 / $0.2600 | Order Now |
DISTI #
BAS116Q-7-F
|
Avnet Silica | SWITCHING DIODE BVR <= 100V SOT23 T&R 3K (Alt: BAS116Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for BAS116Q-7-F
BAS116Q-7-F CAD Models
BAS116Q-7-F Part Data Attributes
|
BAS116Q-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS116Q-7-F
Diodes Incorporated
Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS116Q-7-F
This table gives cross-reference parts and alternative options found for BAS116Q-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116Q-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS116Q-7-F vs BAS116-AU_R1_000A1 |
BAS116,215 | BAS116 - Low-leakage diode@en-us TO-236 3-Pin | Nexperia | BAS116Q-7-F vs BAS116,215 |
BAS116-7-F | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS116Q-7-F vs BAS116-7-F |
BAS116,235 | BAS116 - Low-leakage diode TO-236 3-Pin | NXP Semiconductors | BAS116Q-7-F vs BAS116,235 |
BAS116-13 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS116Q-7-F vs BAS116-13 |
BAS116T-13 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS116Q-7-F vs BAS116T-13 |
BAS116_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), | PanJit Semiconductor | BAS116Q-7-F vs BAS116_R2_10001 |
BAS116_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS116Q-7-F vs BAS116_R2_00001 |
BAS116,235 | BAS116 - Low-leakage diode@en-us TO-236 3-Pin | Nexperia | BAS116Q-7-F vs BAS116,235 |
BAS116 | 0.215A, 85V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS116Q-7-F vs BAS116 |