Datasheets
BAS116/T1 by:

0.215A, 85V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN

Part Details for BAS116/T1 by NXP Semiconductors

Overview of BAS116/T1 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Part Details for BAS116/T1

BAS116/T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAS116/T1 Part Data Attributes

BAS116/T1 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BAS116/T1 NXP Semiconductors 0.215A, 85V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 0.215 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 85 V
Reverse Recovery Time-Max 3 µs
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for BAS116/T1

This table gives cross-reference parts and alternative options found for BAS116/T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116/T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAS116-AU_R1_000A1 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAS116/T1 vs BAS116-AU_R1_000A1
BAS116Q-7-F Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BAS116/T1 vs BAS116Q-7-F
BAS116T-7 Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS116/T1 vs BAS116T-7
BAS116,215 BAS116 - Low-leakage diode@en-us TO-236 3-Pin Nexperia BAS116/T1 vs BAS116,215
BAS116-13 Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAS116/T1 vs BAS116-13
BAS116-AU_R2_000A1 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAS116/T1 vs BAS116-AU_R2_000A1
BAS116_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), PanJit Semiconductor BAS116/T1 vs BAS116_R2_10001
BAS116-R2-10001 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), PanJit Semiconductor BAS116/T1 vs BAS116-R2-10001
BAS116-7-F Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BAS116/T1 vs BAS116-7-F
BAS116_R2_00001 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAS116/T1 vs BAS116_R2_00001
Part Number Description Manufacturer Compare
BAS116LP3-7 Rectifier Diode, Blank, 1 Element, 0.215A, 85V V(RRM), Silicon, 0.6 X 0.3 MM, GREEN, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN Diodes Incorporated BAS116/T1 vs BAS116LP3-7
BAS116LPH4-7B Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, 1 X 0.60 MM, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006H4-2, 2 PIN Diodes Incorporated BAS116/T1 vs BAS116LPH4-7B
BAS116-AU_R1_000A1 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAS116/T1 vs BAS116-AU_R1_000A1
BAS116/T3 Rectifier Diode Nexperia BAS116/T1 vs BAS116/T3
BAS116T-7-F Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS116/T1 vs BAS116T-7-F
BAS116,215 BAS116 - Low-leakage diode@en-us TO-236 3-Pin Nexperia BAS116/T1 vs BAS116,215
BAS116-7-F Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BAS116/T1 vs BAS116-7-F
BAS116 Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC, SOT-23, 3 PIN Promax-Johnton Electronic Corporation BAS116/T1 vs BAS116
BAS116-13 Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAS116/T1 vs BAS116-13
BAS116_R2_00001 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAS116/T1 vs BAS116_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS116/T1 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS116/T1 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BAS116/T1 would you like to use for your alert(s)?
  • Please alert me when BAS116/T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS116/T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS116/T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS116/T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS116/T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS116/T1 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: