Part Details for BAS116LT1 by Motorola Mobility LLC
Overview of BAS116LT1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS116LT1
BAS116LT1 CAD Models
BAS116LT1 Part Data Attributes
|
BAS116LT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BAS116LT1
Motorola Mobility LLC
0.2A, SILICON, SIGNAL DIODE, TO-236AB, TO-236AB, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS116LT1
This table gives cross-reference parts and alternative options found for BAS116LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBAS116LT1G | onsemi | $0.0558 | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | BAS116LT1 vs SBAS116LT1G |
BAS116-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, | BAS116LT1 vs BAS116-H |
MMBD6050-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAS116LT1 vs MMBD6050-H |
MMBD6050 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAS116LT1 vs MMBD6050 |
BAS116RFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS116LT1 vs BAS116RFG |
BAS116LT1 | onsemi | Check for Price | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BAS116LT1 vs BAS116LT1 |
BAS116RF | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAS116LT1 vs BAS116RF |
BAS116LT1 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM) | BAS116LT1 vs BAS116LT1 |
BAS116LT1G | onsemi | $0.0312 | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BAS116LT1 vs BAS116LT1G |