There are no models available for this part yet.
Overview of BAL74,215 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BAL74,215 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1656 |
|
RFQ |
CAD Models for BAL74,215 by NXP Semiconductors
Part Data Attributes for BAL74,215 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-236
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT23
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
4 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.215 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BAL74,215
This table gives cross-reference parts and alternative options found for BAL74,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAL74,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAL74WT/R | DIODE 85 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAL74,215 vs BAL74WT/R |
BAL74TA | Rectifier Diode, 1 Element, 0.1A, Silicon | Diodes Incorporated | BAL74,215 vs BAL74TA |
BAL74235 | DIODE 0.215 A, 50 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAL74,215 vs BAL74235 |
BAL74-T | Rectifier Diode | Nexperia | BAL74,215 vs BAL74-T |
BAL74 | Rectifier Diode, 1 Element, 0.15A, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BAL74,215 vs BAL74 |
BAL74 | Rectifier Diode, 1 Element, 0.25A, 50V V(RRM), Silicon | Siemens | BAL74,215 vs BAL74 |
BAL74 | Rectifier Diode | Nexperia | BAL74,215 vs BAL74 |
BAL74W-T | DIODE 85 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAL74,215 vs BAL74W-T |
BAL74T/R | Rectifier Diode | Nexperia | BAL74,215 vs BAL74T/R |
BAL74 | DIODE 0.215 A, 50 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAL74,215 vs BAL74 |