Part Details for BAL74WT/R by NXP Semiconductors
Overview of BAL74WT/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BAL74WT/R
BAL74WT/R CAD Models
BAL74WT/R Part Data Attributes
|
BAL74WT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAL74WT/R
NXP Semiconductors
DIODE 85 V, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAL74WT/R
This table gives cross-reference parts and alternative options found for BAL74WT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAL74WT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAL74 | Rectifier Diode | Nexperia | BAL74WT/R vs BAL74 |
BAL74 | Rectifier Diode, 1 Element, 0.25A, 50V V(RRM), Silicon | Siemens | BAL74WT/R vs BAL74 |
BAL74-T | Rectifier Diode | Nexperia | BAL74WT/R vs BAL74-T |
BAL74T/R | Rectifier Diode | Nexperia | BAL74WT/R vs BAL74T/R |
BAL74 | Rectifier Diode, 1 Element, 0.25A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAL74WT/R vs BAL74 |
BAL74TA | Rectifier Diode, 1 Element, 0.1A, Silicon | Zetex / Diodes Inc | BAL74WT/R vs BAL74TA |
BAL74W135 | DIODE 0.175 A, 85 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAL74WT/R vs BAL74W135 |
934002810215 | Rectifier Diode, 1 Element, 0.215A, 50V V(RRM), Silicon | Nexperia | BAL74WT/R vs 934002810215 |
BAL74TC | Rectifier Diode, 1 Element, 0.1A, Silicon | Diodes Incorporated | BAL74WT/R vs BAL74TC |
BAL74,215 | BAL74 - High-speed diode TO-236 3-Pin | NXP Semiconductors | BAL74WT/R vs BAL74,215 |