Part Details for BA7607FE1 by ROHM Semiconductor
Overview of BA7607FE1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for BA7607FE1
BA7607FE1 CAD Models
BA7607FE1 Part Data Attributes
|
BA7607FE1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA7607FE1
ROHM Semiconductor
Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 17 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for BA7607FE1
This table gives cross-reference parts and alternative options found for BA7607FE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA7607FE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2285V | SPDT, 3 Func, 2 Channel, BIPolar, PDSO16, SSOP-16 | New Japan Radio Co Ltd | BA7607FE1 vs NJM2285V |
MM1232XD | Audio/Video Switch, 1 Func, 2 Channel, BIPolar, PDIP16, DIP-16 | Mitsumi Electric Co Ltd | BA7607FE1 vs MM1232XD |
BA7607F-T1 | Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16 | ROHM Semiconductor | BA7607FE1 vs BA7607F-T1 |
BA7607F-E2 | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16 | ROHM Semiconductor | BA7607FE1 vs BA7607F-E2 |
NJM2285M-(TE1) | SPDT, 3 Func, 1 Channel, BIPolar, PDSO16, DMP-16 | New Japan Radio Co Ltd | BA7607FE1 vs NJM2285M-(TE1) |
NJM2285V-(TE1) | SPDT, 3 Func, 1 Channel, BIPolar, PDSO16, SSOP-16 | New Japan Radio Co Ltd | BA7607FE1 vs NJM2285V-(TE1) |
BA7607FE2 | TRIPLE 2-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, SOP-16 | ROHM Semiconductor | BA7607FE1 vs BA7607FE2 |
BA7609 | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDIP16, DIP-16 | ROHM Semiconductor | BA7607FE1 vs BA7609 |
NJM2279M | Single-Ended Multiplexer, 1 Func, 3 Channel, BIPolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | BA7607FE1 vs NJM2279M |
NJM2284D | SPDT, 3 Func, 1 Channel, BIPolar, PDIP16, DIP-16 | New Japan Radio Co Ltd | BA7607FE1 vs NJM2284D |