Part Details for NJM2279M by New Japan Radio Co Ltd
Overview of NJM2279M by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM2279M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 3-INPUT 2-OUTPUT VIDEO SWITCH FOR AV-SET | 9300 |
|
RFQ |
Part Details for NJM2279M
NJM2279M CAD Models
NJM2279M Part Data Attributes
|
NJM2279M
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2279M
New Japan Radio Co Ltd
Single-Ended Multiplexer, 1 Func, 3 Channel, BIPolar, PDSO14, DMP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Additional Feature | ADDITIONAL OUTPUT FOR TWO OF THE INPUTS | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 10 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJM2279M
This table gives cross-reference parts and alternative options found for NJM2279M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2279M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2285V | SPDT, 3 Func, 2 Channel, BIPolar, PDSO16, SSOP-16 | New Japan Radio Co Ltd | NJM2279M vs NJM2285V |
MM1232XD | Audio/Video Switch, 1 Func, 2 Channel, BIPolar, PDIP16, DIP-16 | Mitsumi Electric Co Ltd | NJM2279M vs MM1232XD |
BA7607F-T1 | Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16 | ROHM Semiconductor | NJM2279M vs BA7607F-T1 |
BA7607F-E2 | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16 | ROHM Semiconductor | NJM2279M vs BA7607F-E2 |
NJM2285M-(TE1) | SPDT, 3 Func, 1 Channel, BIPolar, PDSO16, DMP-16 | New Japan Radio Co Ltd | NJM2279M vs NJM2285M-(TE1) |
NJM2285V-(TE1) | SPDT, 3 Func, 1 Channel, BIPolar, PDSO16, SSOP-16 | New Japan Radio Co Ltd | NJM2279M vs NJM2285V-(TE1) |
BA7607FE2 | TRIPLE 2-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, SOP-16 | ROHM Semiconductor | NJM2279M vs BA7607FE2 |
BA7609 | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDIP16, DIP-16 | ROHM Semiconductor | NJM2279M vs BA7609 |
NJM2284D | SPDT, 3 Func, 1 Channel, BIPolar, PDIP16, DIP-16 | New Japan Radio Co Ltd | NJM2279M vs NJM2284D |
BA7607FT2 | Audio/Video Switch, 3 Func, 2 Channel, PDSO16, SOP-16 | ROHM Semiconductor | NJM2279M vs BA7607FT2 |