BA56-12SURKWA
Kingbright
Description: Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.2mm, ROHS COMPLIANT PACKAGE-12

Overview of BA56-12SURKWA by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Electronic Manufacturing

Price & Stock for BA56-12SURKWA by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # BA56-12SURKWA-ND
DigiKey DISPLAY 7SEG 0.56" TRP RED 12DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube 1649
In Stock
  • 1 $5.7200
  • 10 $3.9950
  • 100 $3.1089
  • 500 $2.7587
  • 1,000 $2.6509
  • 2,000 $2.5626
$2.5626 / $5.7200 Buy Now
DISTI # 604-BA56-12SURKWA
Mouser Electronics LED Displays & Accessories .56" 3-DIGIT RED LED DISPLAY RoHS: Compliant 1
  • 1 $5.7200
  • 10 $4.0000
  • 26 $3.1000
  • 104 $3.0900
  • 260 $2.8800
  • 2,509 $2.5600
$2.5600 / $5.7200 Buy Now
DISTI # 62294473
Verical Display Segmented Panel 3DIGIT 24LED Hyper Red CA 12-Pin DIP Module Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Americas - 1659
  • 23 $5.6056
  • 500 $3.9151
$3.9151 / $5.6056 Buy Now
DISTI # BA56-12SURKWA
TTI LED Displays & Accessories .56" 3-DIGIT RED LED DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 260 Package Multiple: 13 Container: Tube Americas - 0
  • 260 $3.9600
$3.9600 Buy Now
DISTI # BA56-12SURKWA
TME Display: LED, 7-segment, 14.2mm, 0.559", No.char: 3, red, 31÷73mcd Min Qty: 1 504
  • 1 $5.5100
  • 10 $3.9000
  • 13 $3.7800
  • 104 $3.0900
  • 260 $2.8700
  • 507 $2.7300
  • 1,001 $2.6100
  • 2,509 $2.4800
$2.4800 / $5.5100 Buy Now
DISTI # 000000000004087839
Sager LED Displays & Accessories .56 3-DIGIT RED LED DISPLAY 0
Buy Now
New Advantage Corporation LED Display 7-segment 3-digit 0.56" (14.22mm) Red 630nm RoHS: Compliant Min Qty: 1 Package Multiple: 1 1327
  • 62 $3.5900
  • 1,327 $3.3400
$3.3400 / $3.5900 Buy Now

CAD Models for BA56-12SURKWA by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BA56-12SURKWA by Kingbright

BA56-12SURKWA
Kingbright
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT CORP
Package Description
ROHS COMPLIANT PACKAGE-12
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color
HYPER RED
Color@Wavelength
Red
Configuration
COMMON ANODE, 3 DIGITS WITH DECIMAL POINT
Display Height
14.2 mm
Forward Current-Max
0.03 A
Number of Functions
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. BA56-12SURKWA
    Kingbright
    Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.2mm, ROHS COMPLIANT PACKAGE-12
    VS

Alternate Parts for BA56-12SURKWA

This table gives cross-reference parts and alternative options found for BA56-12SURKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA56-12SURKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BA56-12SRWA Smart/Normal 7 Seg Numeric LED Display, 3-Character, Super Bright Red, 14.22mm, ROHS COMPLIANT PACKAGE-12 Kingbright BA56-12SURKWA vs BA56-12SRWA
CA56-12SURKWA Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.2mm, ROHS COMPLIANT PACKAGE-12 Kingbright BA56-12SURKWA vs CA56-12SURKWA
BC56-12SURKWA Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.2mm, ROHS COMPLIANT PACKAGE-12 Kingbright BA56-12SURKWA vs BC56-12SURKWA
TA07-11SURKWA Smart/Normal 5 X 7 Dot Matrix LED Display, Hyper Red, 17.78mm, ROHS COMPLIANT PACKAGE-12 Kingbright BA56-12SURKWA vs TA07-11SURKWA

Related Parts for BA56-12SURKWA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA56-12SURKWA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA56-12SURKWA by Kingbright

Select Manufacturer
Which Manufacturer of BA56-12SURKWA would you like to use for your alert(s)?
  • Please alert me when BA56-12SURKWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA56-12SURKWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA56-12SURKWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA56-12SURKWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA56-12SURKWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA56-12SURKWA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: