BA56-12SRWA
Kingbright
Description: Smart/Normal 7 Seg Numeric LED Display, 3-Character, Super Bright Red, 14.22mm, ROHS COMPLIANT PACKAGE-12

Overview of BA56-12SRWA by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BA56-12SRWA by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 754-1657-5-ND
DigiKey DISPLAY 7SEG 0.56" TRP RED 12DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 130
In Stock
  • 1 $5.6600
  • 13 $3.8239
  • 104 $3.0677
$3.0677 / $5.6600 Buy Now
Bristol Electronics   130
RFQ
Bristol Electronics   26
RFQ
Bristol Electronics   22
RFQ
Quest Components SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 3-CHARACTER, SUPER BRIGHT RED, 14.22MM 20
  • 1 $3.9060
  • 4 $3.2550
  • 9 $2.8644
$2.8644 / $3.9060 Buy Now
Quest Components SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 3-CHARACTER, SUPER BRIGHT RED, 14.22MM 17
  • 1 $3.2550
  • 4 $2.7125
  • 10 $2.3870
$2.3870 / $3.2550 Buy Now
DISTI # 000000000000997604
Sager LED Displays & Accessories RED DIFFUSED 3 DIGIT 0
Buy Now
DISTI # BA56-12SRWA
Avnet Abacus KINBA56-12SRWA (Alt: BA56-12SRWA) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Abacus - 0
Buy Now

CAD Models for BA56-12SRWA by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BA56-12SRWA by Kingbright

BA56-12SRWA
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-12
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
IC COMPATIBLE
Color
SUPER BRIGHT RED
Color@Wavelength
Red
Configuration
COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT
Display Height
14.22 mm
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Number of Characters
3
Number of Functions
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
660 nm
Want to compare parts?
  1. BA56-12SRWA
    Kingbright
    Smart/Normal 7 Seg Numeric LED Display, 3-Character, Super Bright Red, 14.22mm, ROHS COMPLIANT PACKAGE-12
    VS

Alternate Parts for BA56-12SRWA

This table gives cross-reference parts and alternative options found for BA56-12SRWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA56-12SRWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA56-12SURKWA Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.2mm, ROHS COMPLIANT PACKAGE-12 Kingbright BA56-12SRWA vs CA56-12SURKWA
BC56-12SURKWA Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.2mm, ROHS COMPLIANT PACKAGE-12 Kingbright BA56-12SRWA vs BC56-12SURKWA
TA07-11SURKWA Smart/Normal 5 X 7 Dot Matrix LED Display, Hyper Red, 17.78mm, ROHS COMPLIANT PACKAGE-12 Kingbright BA56-12SRWA vs TA07-11SURKWA
BA56-12SURKWA Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.2mm, ROHS COMPLIANT PACKAGE-12 Kingbright BA56-12SRWA vs BA56-12SURKWA

Related Parts for BA56-12SRWA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA56-12SRWA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA56-12SRWA by Kingbright

Select Manufacturer
Which Manufacturer of BA56-12SRWA would you like to use for your alert(s)?
  • Please alert me when BA56-12SRWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA56-12SRWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA56-12SRWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA56-12SRWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA56-12SRWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA56-12SRWA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: