Part Details for B82725A2163N020 by TDK Corporation
Overview of B82725A2163N020 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for B82725A2163N020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82725A2163N020
|
Avnet Americas | Choke, Common Mode, 560 uH, 16 A - Trays (Alt: B82725A2163N020) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$5.2454 | Buy Now |
DISTI #
871-B82725A2163N020
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 2X560UH 16A RoHS: Compliant | 601 |
|
$3.6100 / $6.2200 | Buy Now |
DISTI #
B82725A2163N020
|
Avnet Abacus | Choke, Common Mode, 560 uH, 16 A (Alt: B82725A2163N020) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B82725A2163N020
B82725A2163N020 CAD Models
B82725A2163N020 Part Data Attributes
|
B82725A2163N020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82725A2163N020
TDK Corporation
General Purpose Inductor, 560uH, 30%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25 mm | |
Package Length | 44 mm | |
Package Style | PCB Mount | |
Package Width | 42.4 mm | |
Packing Method | Tray | |
Rated Current-Max | 16 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 mA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |