B82498F3181J001
Description: 1 ELEMENT, 0.18uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, ROHS COMPLIANT

Overview of B82498F3181J001 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B82498F3181J001 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 495-75357-1-ND
DigiKey FIXED IND 180NH 340MA 530MOHM SM Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.5700
  • 10 $0.4840
  • 25 $0.4440
  • 50 $0.4038
  • 100 $0.3593
  • 250 $0.3392
  • 500 $0.2907
  • 1,000 $0.2584
  • 3,000 $0.2231
  • 6,000 $0.2159
  • 15,000 $0.2087
  • 30,000 $0.2015
$0.2015 / $0.5700 Buy Now

CAD Models for B82498F3181J001 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82498F3181J001 by TDK Epcos

B82498F3181J001
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
0805
Construction
Rectangular
Core Material
Ceramic
DC Resistance
0.53 Ω
Inductance-Nom (L)
0.18 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.4 mm
Package Length
2.3 mm
Package Style
SMT
Package Width
1.7 mm
Packing Method
TR, Blister, 7 Inch
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.34 A
Reference Standard
AEC-Q200
Self Resonance Frequency
1050 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q FACTOR IS MEASURED AT: 250MHZ
Surface Mount
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. B82498F3181J001
    TDK Epcos
    1 ELEMENT, 0.18uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, ROHS COMPLIANT
    VS

Alternate Parts for B82498F3181J001

This table gives cross-reference parts and alternative options found for B82498F3181J001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82498F3181J001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54081813405 General Purpose Inductor, Sumida Corporation B82498F3181J001 vs 54081813405
54M818134T5 General Purpose Inductor, Sumida Corporation B82498F3181J001 vs 54M818134T5
55A818134T0 General Purpose Inductor, Sumida Corporation B82498F3181J001 vs 55A818134T0
54M818134T3 General Purpose Inductor, Sumida Corporation B82498F3181J001 vs 54M818134T3
55081813400 General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 Sumida Corporation B82498F3181J001 vs 55081813400
540818134T3 General Purpose Inductor, Sumida Corporation B82498F3181J001 vs 540818134T3
55C81813405 General Purpose Inductor, Sumida Corporation B82498F3181J001 vs 55C81813405
540818134T5 General Purpose Inductor, Sumida Corporation B82498F3181J001 vs 540818134T5
54A81813403 General Purpose Inductor, Sumida Corporation B82498F3181J001 vs 54A81813403
54A818134T0 General Purpose Inductor, Sumida Corporation B82498F3181J001 vs 54A818134T0

Related Parts for B82498F3181J001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82498F3181J001 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82498F3181J001 by TDK Epcos

Select Manufacturer
Which Manufacturer of B82498F3181J001 would you like to use for your alert(s)?
  • Please alert me when B82498F3181J001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82498F3181J001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82498F3181J001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82498F3181J001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82498F3181J001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82498F3181J001 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: