B82498F3181J001 vs 54A81813403 feature comparison

B82498F3181J001 TDK Epcos

Buy Now Datasheet

54A81813403 Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG SUMIDA CORP
Package Description 0805 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TDK
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material Ceramic CERAMIC
DC Resistance 0.53 Ω 0.47 Ω
Inductance-Nom (L) 0.18 µH 0.18 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.4 mm 1.42 mm
Package Length 2.3 mm 2.2 mm
Package Style SMT SMT
Package Width 1.7 mm 1.4 mm
Packing Method TR, Blister, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 45 35
Rated Current-Max 0.34 A 0.26 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 1050 MHz 1030 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q FACTOR IS MEASURED AT: 250MHZ
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare B82498F3181J001 with alternatives

Compare 54A81813403 with alternatives