-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70817806
|
Verical | RF Choke Drum Core 470uH 5% 100KHz 70Q-Factor Ferrite 0.17A 7.9Ohm DCR AXL T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2327 | Americas - 15000 |
|
$0.1019 | Buy Now |
DISTI #
77778633
|
Verical | RF Choke Drum Core 470uH 5% 100KHz 70Q-Factor Ferrite 0.17A 7.9Ohm DCR AXL T/R Min Qty: 365 Package Multiple: 1 | Americas - 3211 |
|
$0.1526 / $0.1904 | Buy Now |
DISTI #
73554201
|
Verical | RF Choke Drum Core 470uH 5% 100KHz 70Q-Factor Ferrite 0.17A 7.9Ohm DCR AXL T/R Min Qty: 55 Package Multiple: 1 Date Code: 2240 | Americas - 1925 |
|
$0.1047 / $0.1496 | Buy Now |
DISTI #
B78108S1474J000
|
Avnet Abacus | RF Choke, High Frequency, 470 uH, 170 mA, 7.9 Ohm, � 5%, 2.2 MHz (Alt: B78108S1474J000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700198795
|
Chip1Stop | RF Choke Drum Core 470uH 5% 100KHz 70Q-Factor Ferrite 170mA 7.9Ohm DCR AXL Automotive T/R RoHS: Compliant | 16199 |
|
$0.1150 / $0.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B78108S1474J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B78108S1474J000
TDK Corporation
General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 7.9 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9.2 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 2.2 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 0.796MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B78108S1474J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B78108S1474J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B78108S1474J009 | General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TDK Corporation | B78108S1474J000 vs B78108S1474J009 |
B78108S1474J000 | 1 ELEMENT, 470uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | TDK Epcos | B78108S1474J000 vs B78108S1474J000 |
B78148S1474J000 | General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B78108S1474J000 vs B78148S1474J000 |
B78148S1474J009 | General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B78108S1474J000 vs B78148S1474J009 |
B78148S1474J009 | 1 ELEMENT, 470uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B78108S1474J000 vs B78148S1474J009 |
B78148S1474J000 | 1 ELEMENT, 470uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B78108S1474J000 vs B78148S1474J000 |