B78108S1474J000
vs
B78148S1474J009
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TDK
|
TDK
|
Construction |
Tubular
|
Tubular
|
Core Material |
Ferrite
|
Ferrite
|
DC Resistance |
7.9 Ω
|
7.9 Ω
|
Inductance-Nom (L) |
470 µH
|
470 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.8 mm
|
0.8 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4 mm
|
4 mm
|
Package Length |
9.2 mm
|
9.2 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 14 INCH
|
Ammo Pack
|
Quality Factor-Min (at L-nom) |
70
|
70
|
Rated Current-Max |
0.17 A
|
0.17 A
|
Self Resonance Frequency |
2.2 MHz
|
2.2 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q FACTOR IS MEASURED AT: 0.796MHZ
|
Q FACTOR IS MEASURED AT: 0.796MHZ
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
TIN
|
Terminal Placement |
AXIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare B78108S1474J000 with alternatives
Compare B78148S1474J009 with alternatives