Part Details for B78108-S1104-J by TDK Corporation
Overview of B78108-S1104-J by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B78108-S1104-J
B78108-S1104-J CAD Models
B78108-S1104-J Part Data Attributes
|
B78108-S1104-J
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B78108-S1104-J
TDK Corporation
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9.2 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 0.796 MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for B78108-S1104-J
This table gives cross-reference parts and alternative options found for B78108-S1104-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B78108-S1104-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B78108S1104J009 | 1 ELEMENT, 100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | TDK Epcos | B78108-S1104-J vs B78108S1104J009 |
B78148S1104J000 | General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B78108-S1104-J vs B78148S1104J000 |
B78108S1104J009 | General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TDK Corporation | B78108-S1104-J vs B78108S1104J009 |
B78108S1104J000 | General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TDK Corporation | B78108-S1104-J vs B78108S1104J000 |
B78148S1104J009 | General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B78108-S1104-J vs B78148S1104J009 |
B78108S1104J000 | 1 ELEMENT, 100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | TDK Epcos | B78108-S1104-J vs B78108S1104J000 |
B78148S1104J000 | 1 ELEMENT, 100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B78108-S1104-J vs B78148S1104J000 |
B78108-S1104-J | 1 ELEMENT, 100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | TDK Epcos | B78108-S1104-J vs B78108-S1104-J |
B78148S1104J009 | 1 ELEMENT, 100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B78108-S1104-J vs B78148S1104J009 |