Part Details for B76306E4776M012 by KEMET Corporation
Overview of B76306E4776M012 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B76306E4776M012
B76306E4776M012 CAD Models
B76306E4776M012 Part Data Attributes
|
B76306E4776M012
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B76306E4776M012
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Leakage Current | 0.296 mA | |
Manufacturer Series | B763 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 4300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B76306E4776M012
This table gives cross-reference parts and alternative options found for B76306E4776M012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B76306E4776M012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B76306E4776M010 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76306E4776M012 vs B76306E4776M010 |
B76306E4776M015 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76306E4776M012 vs B76306E4776M015 |
6TPD470M | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP | SANYO Electric Co Ltd | B76306E4776M012 vs 6TPD470M |
B76306E4779M015 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76306E4776M012 vs B76306E4779M015 |
B76006E4776M040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76306E4776M012 vs B76006E4776M040 |
6PTB477MD8TER | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP | Chemi-Con | B76306E4776M012 vs 6PTB477MD8TER |
B76006E4779M040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76306E4776M012 vs B76006E4779M040 |