B76306E4776M010
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Overview of B76306E4776M010 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B76306E4776M010 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B76306E4776M010 by KEMET Corporation

B76306E4776M010
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
Leakage Current
0.296 mA
Manufacturer Series
B763
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
4700 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. B76306E4776M010
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for B76306E4776M010

This table gives cross-reference parts and alternative options found for B76306E4776M010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B76306E4776M010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B76306E4776M015 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT KEMET Corporation B76306E4776M010 vs B76306E4776M015
6TPD470M CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP SANYO Electric Co Ltd B76306E4776M010 vs 6TPD470M
B76306E4779M015 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT KEMET Corporation B76306E4776M010 vs B76306E4779M015
B76006E4776M040 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation B76306E4776M010 vs B76006E4776M040
6PTB477MD8TER CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP Chemi-Con B76306E4776M010 vs 6PTB477MD8TER
B76006E4779M040 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation B76306E4776M010 vs B76006E4779M040
B76306E4776M012 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT KEMET Corporation B76306E4776M010 vs B76306E4776M012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B76306E4776M010 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B76306E4776M010 by KEMET Corporation

  • Please alert me when B76306E4776M010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B76306E4776M010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B76306E4776M010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B76306E4776M010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B76306E4776M010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B76306E4776M010 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: