Part Details for B76006V1579M018 by KEMET Corporation
Overview of B76006V1579M018 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B76006V1579M018
B76006V1579M018 CAD Models
B76006V1579M018 Part Data Attributes
|
B76006V1579M018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B76006V1579M018
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.095 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B76006V1579M018
This table gives cross-reference parts and alternative options found for B76006V1579M018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B76006V1579M018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V157M006ATW045WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76006V1579M018 vs T543V157M006ATW045WAFL |
T520V157M006AHE015C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | B76006V1579M018 vs T520V157M006AHE015C-7280 |
T543V157M006ATS0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76006V1579M018 vs T543V157M006ATS0257640 |
T543V157M006ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | B76006V1579M018 vs T543V157M006ATE045 |
T543V157M006ATW0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76006V1579M018 vs T543V157M006ATW0257610 |
T543V157M006ATW0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | B76006V1579M018 vs T543V157M006ATW0187280 |
T543V157M006AHE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | B76006V1579M018 vs T543V157M006AHE0457280 |
T543V157M006ATS0407640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76006V1579M018 vs T543V157M006ATS0407640 |
T543V157M006AHS0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | B76006V1579M018 vs T543V157M006AHS0157280 |
T543V157M006AHW015WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76006V1579M018 vs T543V157M006AHW015WAFL |