Part Details for T543V157M006AHE0457280 by KEMET Corporation
Overview of T543V157M006AHE0457280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543V157M006AHE0457280
T543V157M006AHE0457280 CAD Models
T543V157M006AHE0457280 Part Data Attributes
|
T543V157M006AHE0457280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543V157M006AHE0457280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.095 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 509.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543V157M006AHE0457280
This table gives cross-reference parts and alternative options found for T543V157M006AHE0457280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543V157M006AHE0457280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V157M006ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T543V157M006AHE0457280 vs T543V157M006ATE015 |
T543V157M006ATW015WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V157M006AHE0457280 vs T543V157M006ATW015WAFL |
T56V157M6R3CZA025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T543V157M006AHE0457280 vs T56V157M6R3CZA025 |
T522V157M006ATE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543V157M006AHE0457280 vs T522V157M006ATE040 |
NTP157M6.3TRV(45)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | T543V157M006AHE0457280 vs NTP157M6.3TRV(45)F |
T543V157M006ATW0187640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V157M006AHE0457280 vs T543V157M006ATW0187640 |
T520V157M006ATE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T543V157M006AHE0457280 vs T520V157M006ATE045C-7280 |
T543V157M006AHS0187640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V157M006AHE0457280 vs T543V157M006AHS0187640 |
T543V157M006AHE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T543V157M006AHE0457280 vs T543V157M006AHE015 |
T543V157M006AHE015WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V157M006AHE0457280 vs T543V157M006AHE015WAFL |