Part Details for B74LS12 by Baneasa SA
Overview of B74LS12 by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Part Details for B74LS12
B74LS12 CAD Models
B74LS12 Part Data Attributes
|
B74LS12
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
B74LS12
Baneasa SA
NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for B74LS12
This table gives cross-reference parts and alternative options found for B74LS12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B74LS12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS12JD | LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | B74LS12 vs SN54LS12JD |
SN74LS12N | Triple 3-input Positive-NAND gates with open collector outputs 14-PDIP 0 to 70 | Texas Instruments | B74LS12 vs SN74LS12N |
M38510/30006BCX | LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | B74LS12 vs M38510/30006BCX |
HD74LS12P | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | B74LS12 vs HD74LS12P |
SN54LS12J | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | B74LS12 vs SN54LS12J |
JM38510/30006BCB | IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | B74LS12 vs JM38510/30006BCB |
74LS12F | IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | B74LS12 vs 74LS12F |
74LS12N | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | Rochester Electronics LLC | B74LS12 vs 74LS12N |
54LS12J | LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | B74LS12 vs 54LS12J |
SN74LS12NDS | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | B74LS12 vs SN74LS12NDS |