B72220S0131K101V87
Description: Varistor, 170V, 74J, Through Hole Mount, RADIAL LEADED

Overview of B72220S0131K101V87 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for B72220S0131K101V87 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B72220S0131K101V87 by TDK Corporation

B72220S0131K101V87
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
130 V
Energy Absorbing Capacity-Max
74 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
170 V
Want to compare parts?
  1. B72220S0131K101V87
    TDK Corporation
    Varistor, 170V, 74J, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for B72220S0131K101V87

This table gives cross-reference parts and alternative options found for B72220S0131K101V87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220S0131K101V87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B72220S0131K101V87 RESISTOR, VOLTAGE DEPENDENT, 170V, 74J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B72220S0131K101V87 vs B72220S0131K101V87
Part Number Description Manufacturer Compare
V130LA20AX2855 RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc B72220S0131K101V87 vs V130LA20AX2855
V130LS20A RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc B72220S0131K101V87 vs V130LS20A
V130LU20B RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc B72220S0131K101V87 vs V130LU20B
D6521ZOV131RA20 RESISTOR, VOLTAGE DEPENDENT, 175V, 150J, THROUGH HOLE MOUNT, RADIAL LEADED Maida Development Company B72220S0131K101V87 vs D6521ZOV131RA20
D6321ZOV131RA70 RESISTOR, VOLTAGE DEPENDENT, 175V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED Maida Development Company B72220S0131K101V87 vs D6321ZOV131RA70
Q69X3227 Varistor, 170V, 74J, Through Hole Mount, TDK Corporation B72220S0131K101V87 vs Q69X3227
V130LA20A V130LA20A Intersil Corporation B72220S0131K101V87 vs V130LA20A
V130LTPX20B RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc B72220S0131K101V87 vs V130LTPX20B
V130LU20A RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc B72220S0131K101V87 vs V130LU20A
V130LT20B RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc B72220S0131K101V87 vs V130LT20B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72220S0131K101V87 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72220S0131K101V87 by TDK Corporation

  • Please alert me when B72220S0131K101V87 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B72220S0131K101V87 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72220S0131K101V87 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B72220S0131K101V87 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72220S0131K101V87.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72220S0131K101V87 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: