Part Details for V130LA20AX2855 by Littelfuse Inc
Overview of V130LA20AX2855 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V130LA20AX2855
V130LA20AX2855 CAD Models
V130LA20AX2855 Part Data Attributes
|
V130LA20AX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V130LA20AX2855
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 70 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 175 V |
Alternate Parts for V130LA20AX2855
This table gives cross-reference parts and alternative options found for V130LA20AX2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V130LA20AX2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V130LS20A | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED | V130LA20AX2855 vs V130LS20A |
V130LA20APX2855 | Littelfuse Inc | $0.5485 | Varistor, 175V, 70J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V130LA20AX2855 vs V130LA20APX2855 |
V130LA20AP | Littelfuse Inc | $0.4817 | Varistor, 175V, 70J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V130LA20AX2855 vs V130LA20AP |
D6321ZOV131RA70 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 175V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED | V130LA20AX2855 vs D6321ZOV131RA70 |
D6521ZOV131RA20 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 175V, 150J, THROUGH HOLE MOUNT, RADIAL LEADED | V130LA20AX2855 vs D6521ZOV131RA20 |
V130LTX20B | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),130V V(RMS),6.5KA I(TM),RADIAL | V130LA20AX2855 vs V130LTX20B |