-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 270V, 115J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214Q0211K101
|
Avnet Americas | 14MM, 210VAC, 10%, ENERGETIQ - Bulk (Alt: B72214Q0211K101) Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6162 | Buy Now |
DISTI #
B72214Q0211K101
|
Avnet Americas | Var MOV 210VAC/270VDC 8000A 330V Radial Bulk - Bulk (Alt: B72214Q0211K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6162 | Buy Now |
DISTI #
871-B72214Q0211K101
|
Mouser Electronics | Varistors 210VAC 10% 14mm EnergetiQ RoHS: Compliant | 0 |
|
$0.4240 / $0.4280 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214Q0211K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72214Q0211K101
TDK Corporation
Varistor, 270V, 115J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 210 V | |
Energy Absorbing Capacity-Max | 115 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.8 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 270 V |
This table gives cross-reference parts and alternative options found for B72214Q0211K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214Q0211K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72214Q0171K101 | Varistor, 225V, 100J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214Q0211K101 vs B72214Q0171K101 |
B72214Q0231K101 | Varistor, 300V, 130J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214Q0211K101 vs B72214Q0231K101 |
B72214Q0321K101 | Varistor, 420V, 185J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214Q0211K101 vs B72214Q0321K101 |
B72214Q0271K101 | Varistor, 350V, 150J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214Q0211K101 vs B72214Q0271K101 |
B72214Q0151K101 | Varistor, 200V, 85J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214Q0211K101 vs B72214Q0151K101 |