B72214Q0171K101
Description: Varistor, 225V, 100J, Through Hole Mount, RADIAL LEADED

Overview of B72214Q0171K101 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B72214Q0171K101 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B72214Q0171K101
Avnet Americas 14MM, 175VAC, 10%, ENERGETIQ - Bulk (Alt: B72214Q0171K101) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.6162
$0.6162 Buy Now
DISTI # B72214Q0171K101
Avnet Americas Var MOV 175VAC/225VDC 8000A 270V Radial Bulk - Bulk (Alt: B72214Q0171K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.6162
$0.6162 Buy Now
DISTI # B72214Q0171K101
Avnet Abacus Var MOV 175VAC/225VDC 8000A 270V Radial Bulk (Alt: B72214Q0171K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B72214Q0171K101 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B72214Q0171K101 by TDK Corporation

B72214Q0171K101
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Samacsys Manufacturer
TDK
Circuit RMS Voltage-Max
175 V
Energy Absorbing Capacity-Max
100 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.8 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
225 V
Want to compare parts?
  1. B72214Q0171K101
    TDK Corporation
    Varistor, 225V, 100J, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for B72214Q0171K101

This table gives cross-reference parts and alternative options found for B72214Q0171K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214Q0171K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B72214-Q211-K101 Varistor, 270V, 115J, Through Hole Mount, RADIAL LEADED TDK Corporation B72214Q0171K101 vs B72214-Q211-K101
SIOV-S10K95 Varistor, 125V, 15J, Through Hole Mount, RADIAL LEADED TDK Corporation B72214Q0171K101 vs SIOV-S10K95
B72214-Q151-K101 Varistor, 200V, 85J, Through Hole Mount, RADIAL LEADED TDK Corporation B72214Q0171K101 vs B72214-Q151-K101
B72214Q0231K101 Varistor, 300V, 130J, Through Hole Mount, RADIAL LEADED TDK Corporation B72214Q0171K101 vs B72214Q0231K101
B72214-Q141-K101 Varistor, 180V, 80J, Through Hole Mount, RADIAL LEADED TDK Corporation B72214Q0171K101 vs B72214-Q141-K101
B72214-Q231-K101 Varistor, 300V, 130J, Through Hole Mount, RADIAL LEADED TDK Corporation B72214Q0171K101 vs B72214-Q231-K101
B72214Q0251K101 Varistor, 320V, 140J, Through Hole Mount, RADIAL LEADED TDK Corporation B72214Q0171K101 vs B72214Q0251K101
B72214Q0211K101 Varistor, 270V, 115J, Through Hole Mount, RADIAL LEADED TDK Corporation B72214Q0171K101 vs B72214Q0211K101
B72214-Q321-K101 Varistor, 420V, 185J, Through Hole Mount, RADIAL LEADED TDK Corporation B72214Q0171K101 vs B72214-Q321-K101
Q69X3050 Varistor, 125V, 15J, Through Hole Mount, TDK Corporation B72214Q0171K101 vs Q69X3050

Related Parts for B72214Q0171K101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72214Q0171K101 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72214Q0171K101 by TDK Corporation

  • Please alert me when B72214Q0171K101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B72214Q0171K101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72214Q0171K101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B72214Q0171K101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72214Q0171K101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72214Q0171K101 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: