-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC, 4.9ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4342
|
Newark | Ptc Thermistor, 4R9, 80V, Through Hole Rohs Compliant: Yes |Epcos B59950C0130A070 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 189 |
|
$0.8920 / $1.4200 | Buy Now |
DISTI #
495-76398-ND
|
DigiKey | PTC RESET FUSE 80V 320MA RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1147 In Stock |
|
$0.6105 / $1.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
880 Partner Stock |
|
$0.8770 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59950C0130A070
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59950C0130A070
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 4.9ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 80 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17 mm | |
Package Length | 13.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | CARDBOARD | |
Reference Standard | UL | |
Resistance | 4.9 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 80 V |
This table gives cross-reference parts and alternative options found for B59950C0130A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59950C0130A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59155-M70-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT | TDK Epcos | B59950C0130A070 vs B59155-M70-A70 |
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59950C0130A070 vs B57867S0303J140 |
B57620-C331-J962 | NTC Thermistor, 330ohm, Surface Mount, | TDK Corporation | B59950C0130A070 vs B57620-C331-J962 |
B57620C0471K962 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT | TDK Epcos | B59950C0130A070 vs B57620C0471K962 |
B59155M0155A070 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT | TDK Epcos | B59950C0130A070 vs B59155M0155A070 |
B57891M0334J000 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 330000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B59950C0130A070 vs B57891M0334J000 |
B57164K0474J000 | NTC Thermistor, 470000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59950C0130A070 vs B57164K0474J000 |
B57045-K682-K | RESISTOR, TEMPERATURE DEPENDENT, NTC, 6800ohm, CHASSIS MOUNT | TDK Epcos | B59950C0130A070 vs B57045-K682-K |
B57164K0222K000 | NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59950C0130A070 vs B57164K0222K000 |
B59401D0060A040 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 80ohm, CHASSIS MOUNT | TDK Epcos | B59950C0130A070 vs B59401D0060A040 |