B59950C0130A070
vs
B57164K0474J000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Samacsys Manufacturer |
TDK
|
TDK
|
Circuit RMS Voltage-Max |
80 V
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Height |
17 mm
|
5.5 mm
|
Package Length |
13.5 mm
|
5.5 mm
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Package Width |
3.5 mm
|
5 mm
|
Packing Method |
CARDBOARD
|
BULK
|
Reference Standard |
UL
|
|
Resistance |
4.9 Ω
|
470000 Ω
|
Resistor Type |
PTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERCURRENT PROTECTION
|
TEMPERATURE COMPENSATION
|
Working Voltage |
80 V
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
11 Weeks
|
Rated Power Dissipation (P) |
|
0.45 W
|
Rated Temperature |
|
25 °C
|
Thermal Sensitivity Index |
|
5000 K
|
Tolerance |
|
5%
|
|
|
|
Compare B59950C0130A070 with alternatives
Compare B57164K0474J000 with alternatives