B59701A0100A062
Description: PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT

Overview of B59701A0100A062 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B59701A0100A062 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B59701A0100A062
Avnet Americas Thermistor PTC 13.3KOhm 2-Pin 0805 Blister T/R - Tape and Reel (Alt: B59701A0100A062) Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.4626
$0.4626 Buy Now
DISTI # 871-B59701A0100A062
Mouser Electronics PTC Thermistors 0805 680ohms 100C Temperature Sensor RoHS: Compliant 9291
  • 1 $0.9500
  • 10 $0.6190
  • 100 $0.5210
  • 500 $0.4380
  • 1,000 $0.3910
  • 2,000 $0.3670
  • 4,000 $0.3270
  • 8,000 $0.3180
$0.3180 / $0.9500 Buy Now
DISTI # 84745718
Verical Thermistor PTC 50% 2-Pin 805 Surface Mount Solder Pad T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2429 Americas - 16000
  • 4,000 $0.5657
$0.5657 Buy Now
DISTI # B59701A100A62
TTI PTC Thermistors 680 OHM 50% 100DEG C RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.2270
  • 8,000 $0.2220
  • 12,000 $0.2180
$0.2180 / $0.2270 Buy Now
DISTI # B59701A0100A062
TTI PTC Thermistors 0805 680ohms 100C Temperature Sensor RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.3670
  • 8,000 $0.3280
  • 12,000 $0.3210
$0.3210 / $0.3670 Buy Now
DISTI # B59701A0100A062
Avnet Abacus Thermistor PTC 13.3KOhm 2-Pin 0805 Blister T/R (Alt: B59701A0100A062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Abacus - 72000
Buy Now
DISTI # C1S220700045086
Chip1Stop Thermistor PTC 2-Pin 2.0 x 1.2 mm Surface Mount Solder Pad Blister T/R RoHS: Compliant 16000
  • 4,000 $0.3550
  • 12,000 $0.3490
$0.3490 / $0.3550 Buy Now

CAD Models for B59701A0100A062 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B59701A0100A062 by TDK Corporation

B59701A0100A062
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP, 0805, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
19 Weeks
Samacsys Manufacturer
TDK
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.8 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, BLISTER, 7 INCH
Resistance
680 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
Tolerance
50%
Working Voltage
32 V
Want to compare parts?
  1. B59701A0100A062
    TDK Corporation
    PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT
    VS

Alternate Parts for B59701A0100A062

This table gives cross-reference parts and alternative options found for B59701A0100A062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59701A0100A062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B59701-A100-A62 RESISTOR, TEMPERATURE DEPENDENT, PTC, 1000ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT TDK Epcos B59701A0100A062 vs B59701-A100-A62
B59701A0100A062 RESISTOR, TEMPERATURE DEPENDENT, PTC, 1000ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT TDK Epcos B59701A0100A062 vs B59701A0100A062
Part Number Description Manufacturer Compare
B57620-C221-K962 NTC Thermistor, 220ohm, Surface Mount, TDK Corporation B59701A0100A062 vs B57620-C221-K962
B57660-G113-J RESISTOR, TEMPERATURE DEPENDENT, NTC, 10700ohm, THROUGH HOLE MOUNT TDK Epcos B59701A0100A062 vs B57660-G113-J
B59870C0130A070 PTC Thermistor, 50ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B59701A0100A062 vs B59870C0130A070
B57861-S502-F40 NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B59701A0100A062 vs B57861-S502-F40
B59155-M155-A70 RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT TDK Epcos B59701A0100A062 vs B59155-M155-A70
B57321V2471K060 RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT, CHIP TDK Epcos B59701A0100A062 vs B57321V2471K060
B57450G0502H062 NTC Thermistor, 5000ohm, Surface Mount, TDK Corporation B59701A0100A062 vs B57450G0502H062
B57621-C154-J162 NTC Thermistor, 150000ohm, Surface Mount, CHIP, 1206 TDK Corporation B59701A0100A062 vs B57621-C154-J162
B57421V2471J062 RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT, CHIP, 0805 TDK Epcos B59701A0100A062 vs B57421V2471J062
B57164-K680-J NTC Thermistor, 68ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B59701A0100A062 vs B57164-K680-J

Related Parts for B59701A0100A062

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B59701A0100A062 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B59701A0100A062 by TDK Corporation

Select Manufacturer
Which Manufacturer of B59701A0100A062 would you like to use for your alert(s)?
  • Please alert me when B59701A0100A062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B59701A0100A062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B59701A0100A062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B59701A0100A062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B59701A0100A062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B59701A0100A062 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: