Part Details for B59170-T80-B10 by TDK Corporation
Overview of B59170-T80-B10 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59170-T80-B10
B59170-T80-B10 CAD Models
B59170-T80-B10 Part Data Attributes
|
B59170-T80-B10
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59170-T80-B10
TDK Corporation
PTC Thermistor, 18ohm, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | DUAL ELEMENT | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 18 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Thermistor Application | DEGAUSSING |
Alternate Parts for B59170-T80-B10
This table gives cross-reference parts and alternative options found for B59170-T80-B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59170-T80-B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59608T0080A110 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 18ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B59170-T80-B10 vs B59608T0080A110 |
B59170-T80-B10 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 18ohm, THROUGH HOLE MOUNT | TDK Epcos | B59170-T80-B10 vs B59170-T80-B10 |
B59608T0080B110 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 18ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B59170-T80-B10 vs B59608T0080B110 |
B59170-T80-A10 | PTC Thermistor, 18ohm, Through Hole Mount, | TDK Corporation | B59170-T80-B10 vs B59170-T80-A10 |
B59108-J80-A10 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 18ohm, THROUGH HOLE MOUNT | TDK Epcos | B59170-T80-B10 vs B59108-J80-A10 |
B59450C1080B070 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 18ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B59170-T80-B10 vs B59450C1080B070 |
B59170-T80-A10 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 18ohm, THROUGH HOLE MOUNT | TDK Epcos | B59170-T80-B10 vs B59170-T80-A10 |
B59108T0080A010 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 18ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B59170-T80-B10 vs B59108T0080A010 |