Part Details for B59450C1080B070 by TDK Epcos
Overview of B59450C1080B070 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59450C1080B070
B59450C1080B070 CAD Models
B59450C1080B070 Part Data Attributes
|
B59450C1080B070
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59450C1080B070
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 18ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | STRIP PACK | |
Resistance | 18 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | DEGAUSSING |
Alternate Parts for B59450C1080B070
This table gives cross-reference parts and alternative options found for B59450C1080B070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59450C1080B070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59608T0080A110 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 18ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B59450C1080B070 vs B59608T0080A110 |
B59170-T80-B10 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 18ohm, THROUGH HOLE MOUNT | TDK Epcos | B59450C1080B070 vs B59170-T80-B10 |
B59608T0080B110 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 18ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B59450C1080B070 vs B59608T0080B110 |
B59170-T80-A10 | PTC Thermistor, 18ohm, Through Hole Mount, | TDK Corporation | B59450C1080B070 vs B59170-T80-A10 |
B59108-J80-A10 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 18ohm, THROUGH HOLE MOUNT | TDK Epcos | B59450C1080B070 vs B59108-J80-A10 |
B59170-T80-A10 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 18ohm, THROUGH HOLE MOUNT | TDK Epcos | B59450C1080B070 vs B59170-T80-A10 |
B59108T0080A010 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 18ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B59450C1080B070 vs B59108T0080A010 |