B57153S0479M000
Description: NTC Thermistor, 4.7ohm, Through Hole Mount, RADIAL LEADED

Overview of B57153S0479M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B57153S0479M000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B57153S0479M000
Avnet Americas Thermistor NTC 4.7 Ohm ?20% 2-Pin Radial Leaded Bulk - Bulk (Alt: B57153S0479M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 6000
  • 1,000 $0.3217
$0.3217 Buy Now
DISTI # 871-B57153S0479M000
Mouser Electronics Inrush Current Limiters S 153/4.7 M RoHS: Compliant 2941
  • 1 $0.4100
  • 10 $0.3970
  • 25 $0.3340
  • 100 $0.2780
  • 250 $0.2520
  • 500 $0.2220
  • 1,000 $0.2210
$0.2210 / $0.4100 Buy Now
DISTI # 79371258
Verical Thermistor NTC 4.7 Ohm 20% 2-Pin Radial 2800K Bulk Min Qty: 34 Package Multiple: 1 Date Code: 2347 Americas - 20864
  • 33 $0.2920
  • 50 $0.2843
  • 100 $0.2438
  • 250 $0.2233
  • 500 $0.1991
$0.1991 / $0.2920 Buy Now
DISTI # B57153S479M
TTI Inrush Current Limiters 4.7 Ohms 3amp 2800k RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 1000
In Stock
  • 100 $0.2770
  • 500 $0.2290
  • 1,000 $0.2250
$0.2250 / $0.2770 Buy Now
DISTI # B57153S0479M000
TTI Inrush Current Limiters S 153/4.7 M RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk Americas - 0
  • 3,000 $0.2250
$0.2250 Buy Now
DISTI # B57153S0479M000
Avnet Abacus Thermistor NTC 4.7Ohm 20% 2-Pin Radial Bulk (Alt: B57153S0479M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Abacus - 70000
Buy Now
DISTI # B57153S0479M000
Avnet Asia Thermistor NTC 4.7 Ohm ?20% 2-Pin Radial Leaded Bulk (Alt: B57153S0479M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days 6000
  • 3,000 $0.2106
  • 6,000 $0.2076
  • 9,000 $0.2048
  • 15,000 $0.2020
  • 30,000 $0.1967
  • 75,000 $0.1917
  • 150,000 $0.1869
$0.1869 / $0.2106 Buy Now
DISTI # C1S220700198476
Chip1Stop Thermistor NTC 4.7 Ohm 20% 2-Pin Radial 2800K Bulk Automotive RoHS: Compliant 20864
  • 5 $1.2300
  • 10 $0.5100
  • 25 $0.4220
  • 100 $0.3520
  • 500 $0.2950
  • 1,000 $0.2130
  • 5,000 $0.1910
  • 10,000 $0.1890
  • 20,000 $0.1870
$0.1870 / $1.2300 Buy Now
DISTI # C1S741001215007
Chip1Stop Thermistor NTC 4.7 Ohm 20% 2-Pin Radial 2800K Bulk Automotive RoHS: Compliant 1120
  • 200 $0.4100
  • 850 $0.3850
$0.3850 / $0.4100 Buy Now

CAD Models for B57153S0479M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B57153S0479M000 by TDK Corporation

B57153S0479M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TDK
Construction
Radial
Lead Diameter
0.6 mm
Lead Length
25 mm
Lead Spacing
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
13 mm
Package Length
8.5 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
5 mm
Packing Method
BULK
Rated Power Dissipation (P)
1.4 W
Rated Temperature
25 °C
Reference Standard
CQC, IEC, UL, VDE
Resistance
4.7 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
SOFT START
Tolerance
20%
Want to compare parts?
  1. B57153S0479M000
    TDK Corporation
    NTC Thermistor, 4.7ohm, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for B57153S0479M000

This table gives cross-reference parts and alternative options found for B57153S0479M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57153S0479M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B57153-S479-M RESISTOR, TEMPERATURE DEPENDENT, NTC, 4.7ohm, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B57153S0479M000 vs B57153-S479-M
Part Number Description Manufacturer Compare
B57620-C221-K962 NTC Thermistor, 220ohm, Surface Mount, TDK Corporation B57153S0479M000 vs B57620-C221-K962
B57660-G113-J RESISTOR, TEMPERATURE DEPENDENT, NTC, 10700ohm, THROUGH HOLE MOUNT TDK Epcos B57153S0479M000 vs B57660-G113-J
B59870C0130A070 PTC Thermistor, 50ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57153S0479M000 vs B59870C0130A070
B57861-S502-F40 NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57153S0479M000 vs B57861-S502-F40
B59155-M155-A70 RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT TDK Epcos B57153S0479M000 vs B59155-M155-A70
B57321V2471K060 RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT, CHIP TDK Epcos B57153S0479M000 vs B57321V2471K060
B57450G0502H062 NTC Thermistor, 5000ohm, Surface Mount, TDK Corporation B57153S0479M000 vs B57450G0502H062
B57621-C154-J162 NTC Thermistor, 150000ohm, Surface Mount, CHIP, 1206 TDK Corporation B57153S0479M000 vs B57621-C154-J162
B57421V2471J062 RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT, CHIP, 0805 TDK Epcos B57153S0479M000 vs B57421V2471J062
B57164-K680-J NTC Thermistor, 68ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57153S0479M000 vs B57164-K680-J

Related Parts for B57153S0479M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57153S0479M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57153S0479M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B57153S0479M000 would you like to use for your alert(s)?
  • Please alert me when B57153S0479M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57153S0479M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57153S0479M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57153S0479M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57153S0479M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57153S0479M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: