Part Details for B5-14211 by OTTO Engineering Inc
Overview of B5-14211 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-14211PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 14 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
86130142114385E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
10131318-14211G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Natural Color, 14 Positions, GW Compatible Nylon66, Tray Packing. |
Part Details for B5-14211
B5-14211 CAD Models
B5-14211 Part Data Attributes
|
B5-14211
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
B5-14211
OTTO Engineering Inc
Snap Acting/Limit Switch, SPST, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.57 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 6.35 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.67 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Alternate Parts for B5-14211
This table gives cross-reference parts and alternative options found for B5-14211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5-14211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5-14212 | Snap Acting/Limit Switch, SPST, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Through Hole-straight | OTTO Engineering Inc | B5-14211 vs B5-14212 |
B5-13222 | Snap Acting/Limit Switch, SPST, Momentary, 10A, 28VDC, 1.57mm, Quick Connect Terminal, Button Type Actuator, Panel Mount | OTTO Engineering Inc | B5-14211 vs B5-13222 |
B5-23221 | Snap Acting/Limit Switch, SPST, Momentary, 10A, 28VDC, 1.57mm, Quick Connect Terminal, Button Type Actuator, Panel Mount | OTTO Engineering Inc | B5-14211 vs B5-23221 |
B5-23212 | Snap Acting/Limit Switch, SPST, Momentary, 10A, 28VDC, 1.57mm, Quick Connect Terminal, Button Type Actuator, Panel Mount | OTTO Engineering Inc | B5-14211 vs B5-23212 |
B5-11221 | Snap Acting/Limit Switch, SPST, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Panel Mount | OTTO Engineering Inc | B5-14211 vs B5-11221 |
B5-21211 | Snap Acting/Limit Switch, SPST, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Panel Mount | OTTO Engineering Inc | B5-14211 vs B5-21211 |
B5-13221 | Snap Acting/Limit Switch, SPST, Momentary, 10A, 28VDC, 1.57mm, Quick Connect Terminal, Button Type Actuator, Panel Mount | OTTO Engineering Inc | B5-14211 vs B5-13221 |
B5-23211 | Snap Acting/Limit Switch, SPST, Momentary, 10A, 28VDC, 1.57mm, Quick Connect Terminal, Button Type Actuator, Panel Mount | OTTO Engineering Inc | B5-14211 vs B5-23211 |
B5-13212 | Snap Acting/Limit Switch, SPST, Momentary, 10A, 28VDC, 1.57mm, Quick Connect Terminal, Button Type Actuator, Panel Mount | OTTO Engineering Inc | B5-14211 vs B5-13212 |
B5-24221 | Snap Acting/Limit Switch, SPST, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Button Type Actuator, Through Hole-straight | OTTO Engineering Inc | B5-14211 vs B5-24221 |